help desk software
DSPIC33CK64MC105-I/PT by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

DSPIC33CK64MC105-I/PT

Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 39 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 48-TQFP (7x7). ...

View Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The DSPIC33CK64MC105-I/PT from MICROCHIP TECH. is dsPIC 33CK, functional safety (FuSa) family 48-Pin TQFP 16-Bit digital signal controller with high-speed ADC, Op Amps, comparators and high-speed PWM. The DSPIC33CK64MC105-I/PT microcontroller has 64KB (64K x 8) FLASH program memory, 8K x 8 RAM size, 39 I/O general-purpose I/O pins, 15-channel 12-bit analog-to-digital (A/D) converter and one 12-bit digital-to-analog (D/A) converter. This microcontroller operates at a maximum speed of 100MHz with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 85°C.

Search Keywords: DSPIC33CK64MC105IPT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33CK64MC105-I/PT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310020
COO:
PH
ECCN:
3A991.a.2
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is DSPIC33CK64MC105-I/PT RoHS compliant?

Yes, DSPIC33CK64MC105-I/PT is RoHS compliant.

What is the lead time for DSPIC33CK64MC105-I/PT?

The standard lead time for DSPIC33CK64MC105-I/PT is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 188

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
188
$1.88
375
$1.43
563
$1.33
750 +
$1.30

Tools/3D Models

Product Guides