help desk software
DSPIC33CH64MP202T-I/2N by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

DSPIC33CH64MP202T-I/2N

Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 21 I/O - 88KB (88K x 8) FLASH, PRAM - 20K x 8 RAM - 3 to 3.6V - 28-UQFN - T&R. ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The DSPIC33CH64MP202T-I/2N from MICROCHIP TECH. is dsPIC 33CH, functional safety (FuSa) family 28-Pin UQFN dual core, 16-Bit digital signal controller with high-resolution PWM. The DSPIC33CH64MP202T-I/2N microcontroller has 88KB (88K x 8) FLASH, PRAM program memory, 20K x 8 RAM size, 21 I/O general-purpose I/O pins, 23-channel 12-bit analog-to-digital (A/D) converter and four 12-bit digital-to-analog (D/A) converter. This microcontroller operates at a maximum speed of 180/200MHz with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 85°C.

Search Keywords: DSPIC33CH64MP202TI2N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33CH64MP202T-I/2N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310020
COO:
TH
ECCN:
3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is DSPIC33CH64MP202T-I/2N RoHS compliant?

Yes, DSPIC33CH64MP202T-I/2N is RoHS compliant.

What is the lead time for DSPIC33CH64MP202T-I/2N?

The standard lead time for DSPIC33CH64MP202T-I/2N is approximately 7 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 0

MOQ for out of Stock Qty: 825

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
825
$5.00
1,650
$2.65
2,475
$1.86
3,300 +
$1.82

Tools/3D Models

Product Guides