DSPIC33CH128MP502T-I/2N
Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 21 I/O - 152KB (152K x 8) FLASH, PRAM - 20K x 8 RAM - 3 to 3.6V - 28-UQFN - T&R. ...
DESCRIPTION
The DSPIC33CH128MP502T-I/2N from MICROCHIP TECH. is dsPIC 33CH, functional safety (FuSa) family 28-Pin UQFN dual core, 16-Bit digital signal controller with high-resolution PWM and CAN flexible data (CAN FD). The DSPIC33CH128MP502T-I/2N microcontroller has 152KB (152K x 8) FLASH, PRAM program memory, 20K x 8 RAM size, 21 I/O general-purpose I/O pins, 23-channel 12-bit analog-to-digital (A/D) converter and four 12-bit digital-to-analog (D/A) converter. This microcontroller operates at a maximum speed of 180/200MHz with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 85°C.
Search Keywords: DSPIC33CH128MP502TI2N
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DSPIC33CH128MP502T-I/2N RoHS compliant?
Yes, DSPIC33CH128MP502T-I/2N is RoHS compliant.
What is the lead time for DSPIC33CH128MP502T-I/2N?
The standard lead time for DSPIC33CH128MP502T-I/2N is approximately 7 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 825
Factory Lead-Time 7 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
