DSPIC30F5011T-20I/PT
Microcontroller - dsPIC 30F - 16-Bit - 20 MIPs - 52 I/O - 66KB (22K x 24) FLASH - 1K x 8 EEPROM - 4K x 8 RAM - 2.5 to 5.5V - 64-TQFP (10x10) - T&R. ...
DESCRIPTION
The DSPIC30F5011T-20I/PT from MICROCHIP TECH. is dsPIC 30F family 64-Pin TQFP high-performance, 16-bit digital signal controller. The DSPIC30F5011T-20I/PT microcontroller has 66KB (22K x 24) FLASH program memory, 1K x 8 data EEPROM memory, 4K x 8 RAM size, 52 I/O general-purpose I/O pins and 16-channel 12-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum speed of 20 MIPs with operating voltage of 2.5 to 5.5V. Operating temperature range is from -40°C to 85°C.
Search Keywords: DSPIC30F5011T20IPT
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DSPIC30F5011T-20I/PT RoHS compliant?
Yes, DSPIC30F5011T-20I/PT is RoHS compliant.
What is the lead time for DSPIC30F5011T-20I/PT?
The standard lead time for DSPIC30F5011T-20I/PT is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 2100
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
