help desk software
ATTINY861A-SU by microchip technology
Image is representational - see mfr. specs

ATTINY861A-SU

Microchip Technology

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin SOIC - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20 MHz - 2.5V/3.3V/5V - -40°C to +85°C - 20 Pin SOIC - Tube

Search Keywords: ATTINY861ASU

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATTINY861A-SU
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310015
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
37
Package Type:
TUBE
RAM Size:
512 B
Program Memory Type:
Flash
Program Memory Size:
8 KB
ADC Resolution:
10 bit
Number of Programmable I/Os:
16
Operating Temperature:
-40 to 85 °C

IN STOCK: 666

Can Ship immediately

Manufacturer Stock: 5,146   can ship 6/19/26

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 130

Factory Lead-Time 4 Weeks can ship 7/6/26  

Price (USD)

Qty
Unit Price
25
$2.07
50
$2.06
100
$2.05
130
$2.04
259
$1.54
389
$1.44
518 +
$1.41

Tools/3D Models

Product Guides