APT5024BLLG
Microchip TechnologyTrans MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-247 Tube
RoHS Compliant
TUBE Packaging
DESCRIPTION
Trans MOSFET N-CH 500V 22A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT5024BLLG
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT5024BLLG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
TUBE
Category:
Power MOSFET9077
Configuration:
Single9080
Maximum Drain Source Resistance:
240@10V mOhm
Dimension:
16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Channel Type:
N9079
Channel Mode:
Enhancement9078
Family:
APT5024BLL
Maximum Continuous Drain Current:
22 A
Material:
N/A
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 20 Weeks
Price (USD)
Qty
Unit Price
5
$7.99
25
$7.23
50
$7.04
100
$6.86
250
$6.60
500
$6.59
1,000
+
$6.52
English
Chinese
Spanish
