APT37M100B2 by microchip technology
Microchip Technology Authorized Distributor

APT37M100B2

Trans MOSFET N-CH Si 1KV 37A 3-Pin(3+Tab) T-MAX Tube

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Trans MOSFET N-CH Si 1KV 37A 3-Pin(3+Tab) T-MAX Tube

Search Keywords: APT37M100B2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT37M100B2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
TUBE
Category:
Power MOSFET9077
Dimension:
16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
Channel Type:
N9079
Family:
APT37M100B2
Material:
Si9083
Channel Mode:
Enhancement9078
Maximum Continuous Drain Current:
37 A
Maximum Drain Source Resistance:
330@10V mOhm
Configuration:
Single9080

FREQUENTLY ASKED QUESTIONS

Is APT37M100B2 RoHS compliant?

Yes, APT37M100B2 is RoHS compliant.

What is the lead time for APT37M100B2?

The standard lead time for APT37M100B2 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$19.40
5
$18.58
10
$17.82
25
$17.36
50
$16.91
100
$16.28
250 +
$16.24

Tools/3D Models

Product Guides