help desk software

TC500ACOE

Microchip Technology

Analog Front End - 1 ADC - 17bit - ±5V - 16-Pin SOIC W - Tube

  • RoHS Compliant
  • TUBE Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
TC500ACOE
RoHS:
Yes
HTS:
8541290095
COO:
TH
ECCN:
EAR99
Package Type:
TUBE
Number of ADCs:
1
Category:
General Purpose
Maximum Input Voltage Range:
±4.2 V
Minimum Operating Supply Voltage:
±4.5 V
Interface Type:
Serial (3-Wire)
Dimension:
10.3 x 7.49 x 2.31 mm
Maximum Operating Supply Voltage:
±7.5 V
Family:
TC500A
Mounting:
Surface Mount
Number of ADC Inputs:
1
Analog Front End - 1 ADC - 17bit - ±5V - 16-Pin SOIC W - Tube
Search Keywords:
TC500ACOE
IN STOCK: 37
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.29
$26.450
47
$4.85
$227.950
94
$4.65
$437.100
141
$4.58
$645.780
282
$4.51
$1,271.820
517
$4.35
$2,248.950
1,034
$4.28
$4,425.520
2,538 +
$4.22
$10,710.360
DOWNLOADS