SST25VF512A-33-4I-SAE
Microchip TechnologyFlash Memory - Serial-SPI - 3.3V - 512Kb (64K x 8) - 33 MHz - 8-Pin SOIC - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SST25VF512A-33-4I-SAE
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Package Type:
TUBE
Boot Block:
No
Bank Size:
N/R
Density in Bits:
524288 bit
Address Bus Width:
16 bit
Cell Type:
NOR
Block Organization:
Symmetrical
Architecture:
Sectored
Dimension:
5(Max) x 4(Max) x 1.5(Max) mm
Density:
512 Kbit
Command Compatible:
Yes
Flash Memory - Serial-SPI - 3.3V - 512Kb (64K x 8) - 33 MHz - 8-Pin SOIC - Tube
Search Keywords:
SST25VF512A334ISAE
Different packaging options available. See Alternatives
IN STOCK:
2,100
Can Ship immediately
Manufacturer Stock:
2,700
can ship
8/12/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
8/23/24
Quantity
Unit Price
Ext. Price
100
$0.577
$57.700
300
$0.574
$172.200
1,000
$0.566
$566.000
2,500
$0.563
$1,407.500
5,000
$0.560
$2,800.000
7,500
$0.558
$4,185.000
10,000
$0.555
$5,550.000
15,000
+
$0.552
$8,280.000
DOWNLOADS