help desk software
PIC32MX250F128D-I/PT by microchip technology
Image is representational - see mfr. specs

PIC32MX250F128D-I/PT

Microchip Technology

PIC PIC32MX2 microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 44 - Package type: TQFP 44 – Speed 50 MHz – Flash 128 KB – SRAM 32 Kbytes - I/O: 33 – A/D: 10 bit with 13 channels – 05 Timers – 02 x UART – 02 x SPI – 02 x I2C – 3,193 g – SMD/SMT - ICSP ...

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.

DESCRIPTION

The MICROCHIP TECH PIC32MX250F128D-I/PT is part of PIC32MX2 family with a 32-Bit general purpose microcontroller. It can sustain standard temperature ranges from -40°C to + 85 C, has 44 pin in TQFP-44 package and 50 MHz clock speed. This device has a Flash memory of 128 KB, a SRAM of 32 Kbytes, five timers module and 13 channels of 10 bits ADC. This MCU includes UART, I2C, USB and SPI communication modules with 33 I/O pins. It can be used to achieve various tasks with its audio interface.

Search Keywords: PIC32MX250F128DIPT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MX250F128D-I/PT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
Program Memory Type:
Flash
ADC Resolution:
10 bit
Program Memory Size:
128 KB
Number of Programmable I/Os:
33
RAM Size:
32 KB
Operating Temperature:
-40 to 85 °C

IN STOCK: 310

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$3.99
25
$3.87
160
$3.73
320
$3.64
640
$3.63
1,120
$3.62
2,560
$3.61
5,120 +
$3.60

Tools/3D Models

Product Guides