PIC24EP64MC206-I/PT
Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 53 I/O - 64KB (22K x 24) FLASH - 4K x 16 RAM - 3 to 3.6V - 64-TQFP (10x10). ...
DESCRIPTION
The PIC24EP64MC206-I/PT is a powerful 16-bit microcontroller from Microchip Technology. It features a high-performance CPU, ample flash memory, and rich peripheral integration, making it an ideal choice for a wide range of applications. With its robust architecture, this microcontroller offers enhanced performance for demanding tasks while ensuring low power consumption. Versatile I/O options and flexible peripherals enable seamless connectivity and interface with various devices and systems. The PIC24EP64MC206-I/PT also benefits from Microchip's easy-to-use development tools, enabling rapid prototyping and efficient system deployment. Whether you are working on industrial automation, consumer electronics, or embedded control applications, the PIC24EP64MC206-I/PT delivers exceptional performance, reliability, and scalability.
Search Keywords: PIC24EP64MC206IPT
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PIC24EP64MC206-I/PT RoHS compliant?
Yes, PIC24EP64MC206-I/PT is RoHS compliant.
What is the lead time for PIC24EP64MC206-I/PT?
The standard lead time for PIC24EP64MC206-I/PT is approximately 4 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Manufacturer Stock: 2,400 can ship 12/4/26
MOQ for out of Stock Qty: 80
Factory Lead-Time 4 Weeks can ship 12/18/26
English
中文 / 汉语
Deutsch
Español
Nederlands
