PIC16F887-I/PT
Microchip TechnologyMCU 8 Bit - Flash - PIC16 Family PIC16F8XX Series Microcontrollers - 20 MHz - 14 KB - 368 Byte - 44 Pins. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC16F887-I/PT
RoHS:
Yes
HTS:
8542310001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
2295
Package Type:
TRAY
Program Memory Size:
14.3 KB
Operating Temperature:
-40 to 85 °C
Program Memory Type:
Flash
Number of Programmable I/Os:
33
The PIC16F887-I/PT is a flash based 8bit CMOS microcontroller in 44 pin TQFP package. This device supports on power saving sleep mode, power on reset (POR), brown out reset (BOR) with software control options. Tipical aplications are embedded design & development, automotive, industrial and consumer electronics.
Search Keywords:
PIC16F887IPT
Different packaging options available. See Alternatives
IN STOCK:
3,440
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$3.475
$17.375
50
$2.973
$148.650
160
$2.941
$470.560
320
$2.927
$936.640
640
$2.912
$1,863.680
1,120
$2.897
$3,244.640
2,560
$2.883
$7,380.480
5,120
+
$2.868
$14,684.160
CUSTOMERS
ALSO BOUGHT
![3006P-1-501LF](https://www.masterelectronics.com/images/parts/largeimages/10716046.jpg)
3006P-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin...
![824-1G](https://www.masterelectronics.com/images/parts/largeimages/36085110.jpg)
824-1G
Isopropyl Alcohol, Electronic Cleaner 99.9% Pure, Anhydrou, Liquid
![BS6I-HD](https://www.masterelectronics.com/images/parts/largeimages/49488156.jpg)
BS6I-HD
9V SNAP-I STYLE-6WIRE LDHVY DU
![PIC16C65B-04/P](https://www.masterelectronics.com/images/parts/largeimages/44794417.jpg)
PIC16C65B-04/P
MCU 8-bit PIC RISC 7KB EPROM 5V 40-Pin PDIP Tube