Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MM5451YV
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
4703
Package Type:
TUBE
Maximum Operating Supply Voltage:
11 V
Dimension:
16.65 x 16.65 x 3.66(Min) mm
Family:
MM5451
High Level Output Current:
N/A
Low Level Output Current:
25000 uA
Maximum Power Dissipation:
1000 mW
The MM5451YV is a versatile LED driver from Microchip Technology that enables efficient control and powering of LEDs. With a voltage range of 5V to 9V, this 44-pin PLCC package module boasts a compact size and easy integration into various lighting applications. Whether it be for lighting displays, panels, or indicators, the MM5451YV delivers reliable and precise LED driving capabilities. Perfectly suited for projects requiring high-performance LED control, this driver comes in a convenient tube packaging for easy handling and storage.
Search Keywords:
MM5451YV
Different packaging options available. See Alternatives
IN STOCK:
884
Can Ship immediately
Manufacturer Stock:
2,106
can ship
8/12/24
Minimum Order:
26
Multiple:
26
Factory Lead-Time
6 Weeks
can ship
9/9/24
Quantity
Unit Price
Ext. Price
26
$5.501
$143.026
52
$5.201
$270.452
104
$4.937
$513.448
260
$4.912
$1,277.120
520
$4.887
$2,541.240
1,014
$4.863
$4,931.082
2,522
$4.839
$12,203.958
5,018
+
$4.814
$24,156.652
DOWNLOADS