MIC5235-3.3YM5-TR
Microchip TechnologyFixed LDO Voltage Regulator - 2.3 V to 24 V in - 310 mV Dropout - 3.3 V out - 150 mA out - SOT-23-5 - 5-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5235-3.3YM5-TR
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Package Type:
REEL
Maximum Input Voltage:
24 V
Junction to Ambient:
235 °C/W
Function:
LDO
Junction to Case:
N/A
Load Regulation:
1 %
Family:
MIC5235
Dimension:
2.9 x 1.6 x 1.1 mm
Maximum Dropout Voltage @ Current:
0.4@50mA,0.45@100mA,0.5@150mA V
Line Regulation:
0.04(Typ) %
Accuracy:
±2 %
The MIC5235-3.3YM5 TR is an ultra-low quiescent current 150mA µCap LDO Regulator with high input voltage and ultra-low ground current. This combination of high voltage and low ground current makes the regulator ideal for USB and portable electronics applications, using 1/2/3-cell Li-Ion battery inputs. A µCap LDO design, the regulator is stable with either ceramic or tantalum output capacitors. It only requires a 2.2µF capacitor for stability. It features an enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
Search Keywords:
MIC523533YM5TR
IN STOCK:
5,630
Can Ship immediately
Manufacturer Stock:
927,000
can ship
8/12/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
8/23/24
Quantity
Unit Price
Ext. Price
500
$0.712
$356.000
1,000
$0.683
$683.000
3,000
$0.648
$1,944.000
6,000
$0.638
$3,828.000
9,000
$0.629
$5,661.000
12,000
+
$0.619
$7,428.000
DOWNLOADS