MIC5233YM5-TR
Microchip TechnologyLDO Voltage Regulator - Adjustable - 2.3 V to 36 V in - 270 mV Dropout - 1.24 V to 20 V/0.1A out - SOT-23-5 - 5-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5233YM5-TR
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Package Type:
REEL
Dimension:
2.9 x 1.6 x 1.1 mm
Line Regulation:
0.5 %
Maximum Dropout Voltage @ Current:
0.3@50mA,0.4@100mA V
Junction to Ambient:
235 °C/W
Accuracy:
±1 %
Maximum Input Voltage:
36 V
Load Regulation:
1 %
Function:
LDO
Junction to Case:
N/A
Family:
MIC5233
The MIC5233YM5 TR is a high input voltage low IQ µCap LDO Regulator with high input voltage and ultra-low ground current. This combination of high input voltage and low ground current makes the regulator ideal for multi-cell Li-Ion battery systems. A µCap LDO design, the regulator is stable with either ceramic or tantalum output capacitors. It only requires a 2.2µF capacitor for stability. It features an enable input, thermal shutdown, current limit, reverse battery protection and reverse leakage protection.
Search Keywords:
MIC5233YM5TR
IN STOCK:
7,000
Can Ship immediately
Manufacturer Stock:
225,000
can ship
8/12/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
8/26/24
Quantity
Unit Price
Ext. Price
250
$1.22
$305.000
500
$1.20
$600.000
1,000
$1.14
$1,140.000
3,000
$1.10
$3,300.000
6,000
$1.08
$6,480.000
9,000
$1.06
$9,540.000
12,000
+
$1.05
$12,600.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![TFM-130-01-S-D-RA](https://www.masterelectronics.com/images/parts/largeimages/44780415.png)
TFM-130-01-S-D-RA
![TC4422AVOA](https://www.masterelectronics.com/images/parts/largeimages/44803554.jpg)
TC4422AVOA
MOSFET Driver Single - Low Side Non-Inverting - 4.5V-18V supply - 10A peak out - 1.25 Ohm ...
![SST25VF020B-80-4C-SAE](https://www.masterelectronics.com/images/parts/largeimages/47043471.jpg)
SST25VF020B-80-4C-SAE
Flash Memory - Serial-SPI - 3.3V - 2Mbit (256K x 8) - 6ns - 8-Pin SOIC - Tube
![MIC4424YM-TR](https://www.masterelectronics.com/images/parts/largeimages/48572572.png)
MIC4424YM-TR
Dual 3A-Peak Low-Side MOSFET Driver - Non-Inverting - 4.5V-18V - 40°C-85°C - 8-Pin SOIC Pa...