MIC5233-3.3YS-TR
Microchip TechnologyLDO Regulator Pos 3.3V 0.1A Automotive 4-Pin(3+Tab) SOT-223 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC5233-3.3YS-TR
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1716
Package Type:
REEL
Family:
MIC5233
Accuracy:
±1 %
Maximum Input Voltage:
36 V
Line Regulation:
0.5 %
Junction to Case:
N/A
Junction to Ambient:
50 °C/W
Function:
LDO
Load Regulation:
1 %
Maximum Dropout Voltage @ Current:
0.3@50mA,0.4@100mA V
Dimension:
6.5 x 3.5 x 1.6 mm
The MIC5233-3.3YS-TR is a high-quality LDO (low-dropout) regulator designed by Microchip Tech. It is a positive voltage regulator which provides a stable and reliable output voltage of 3.3V, with a maximum output current of 0.1A. This makes it suitable for various automotive applications, ensuring that your devices receive a consistent power supply. The regulator comes in a compact 4-pin (3+Tab) SOT-223 package, making it easy to integrate into your circuit design. This device is available in tape and reel packaging for efficient manufacturing and convenient installation on circuit boards. Trust Microchip Tech. to deliver exceptional performance and protection for your automotive electronic systems with the MIC5233-3.3YS-TR LDO regulator.
Search Keywords:
MIC523333YSTR
Different packaging options available. See Alternatives
IN STOCK:
1,375
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
500
$0.726
$363.000
1,000
$0.696
$696.000
2,500
$0.661
$1,652.500
5,000
$0.651
$3,255.000
7,500
$0.641
$4,807.500
10,000
+
$0.631
$6,310.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![MIC5209-3.3YM-TR](https://www.masterelectronics.com/images/parts/largeimages/48572922.jpg)
MIC5209-3.3YM-TR
500 mA Low-Noise LDO Regulator - 3.3V - -40°C-125°C - 8LD SOIC Package
![RNCP0805FTD1K00](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
RNCP0805FTD1K00
Res Thin Film 0805 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD T/R
![RNCP0805FTD10K0](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
RNCP0805FTD10K0
Fixed Resistor - Thin Film - 0.25W - 10000ohm - 200V - 1% +/-Tol - 100ppm/Cel - Surface Mo...
![RNCP1206FTD1K00](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
RNCP1206FTD1K00