Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC39100-3.3WS-TR
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
1716
Package Type:
REEL
Junction to Ambient:
N/A
Dimension:
6.5 x 3.5 x 1.6 mm
Junction to Case:
15 °C/W
Maximum Input Voltage:
16 V
Line Regulation:
0.5 %
Load Regulation:
1 %
Maximum Dropout Voltage @ Current:
0.2@100mA,0.5@750mA,0.55@1A V
Function:
LDO
Accuracy:
±1 %
Family:
MIC39100
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
Search Keywords:
MIC3910033WSTR
Different packaging options available. See Alternatives
IN STOCK:
6,625
Can Ship immediately
Manufacturer Stock:
552,500
can ship
8/12/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
8/23/24
Quantity
Unit Price
Ext. Price
250
$0.973
$243.250
500
$0.958
$479.000
1,000
$0.924
$924.000
2,500
$0.880
$2,200.000
5,000
$0.867
$4,335.000
7,500
+
$0.854
$6,405.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS