MIC1557YM5-TR
Microchip TechnologyTimer - Oscillator IC - IttyBitty CMOS RC - Astable - 5 MHz - 2.7 V to 18 V - SOT-23 - 5-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC1557YM5-TR
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Package Type:
REEL
Maximum Power Dissipation:
N/A
Dimension:
2.9 x 1.6 x 1.1 mm
Family:
MIC1557
Maximum Quiescent Current:
N/A
Maximum Low Level Output Current:
20 mA
Absolute Propagation Delay Time:
N/A
Maximum Operating Supply Voltage:
18 V
Maximum Propagation Delay Time @ Maximum CL:
N/A
Maximum High Level Output Current:
-20 mA
The MIC1557YM5 TR is an Itty-bitty® RC Timer or Oscillator designed to provide rail-to-rail pulses for precise time delay or frequency generation. The device is similar in function to the industry standard 555 without a frequency control (FC) pin or an open collector discharge (D) pin. The threshold pin (TH) has precedence over the trigger (TR) input, ensuring that the BiCMOS output is off when TR is high. The oscillator may be used as an a stable (oscillator) or monostable (one-shot) with separate threshold and trigger inputs. In the one-shot mode, the output pulse width is precisely controlled by an external resistor and a capacitor. Time delays may be accurately controlled from microseconds to hours. In the oscillator mode, the output is used to provide precise feedback with a minimum of one resistor and one capacitor producing a 50% duty cycle square wave.
Search Keywords:
MIC1557YM5TR
IN STOCK:
22,250
Can Ship immediately
Manufacturer Stock:
42,000
can ship
8/12/24
Minimum Order:
500
Factory Lead-Time
7 Weeks
can ship
9/16/24
Quantity
Unit Price
Ext. Price
500
$0.726
$363.000
1,000
$0.696
$696.000
3,000
$0.661
$1,983.000
6,000
$0.651
$3,906.000
9,000
$0.641
$5,769.000
12,000
+
$0.631
$7,572.000
DOWNLOADS