MCP6141T-E/OT
Microchip TechnologySingle Non-Unity Gain Rail-to-Rail Input/Output Op Amp - 600nA - 1.4 to 6.0V - 5-Lead SOT23 - -40°C to +125°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6141T-E/OT
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Package Type:
REEL
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Maximum Dual Supply Voltage:
N/R
Maximum Input Offset Voltage:
3@5.5V mV
Manufacturer Type:
General Purpose Amplifier
Maximum Operating Supply Voltage:
5.5 V
Family:
MCP6141
Dimension:
2.9 x 1.6 x 1.3(Max) mm
Maximum Input Bias Current:
0.005@5.5V@125C uA
The MCP6141T-E/OT is a non-unity gain stable single operational amplifier, which operates with a single supply voltage as low as 1.4V, while drawing less than 1 µA of quiescent current per amplifier. Designed to support rail-to-rail input and output
operation. Extended temp. range -40°C-125°C. Package type is a plastic small outline transistor (SOT-23), 5-lead.
Search Keywords:
MCP6141TEOT
IN STOCK:
10,000
Can Ship immediately
Manufacturer Stock:
696,000
can ship
5/27/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
6/17/24
Quantity
Unit Price
Ext. Price
500
$0.5415
$270.750
1,000
$0.5333
$533.300
3,000
$0.4989
$1,496.700
6,000
$0.4914
$2,948.400
9,000
$0.4840
$4,356.000
12,000
$0.4767
$5,720.400
15,000
$0.4696
$7,044.000
27,000
+
$0.4625
$12,487.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
TLW-103-06-T-S
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk
PM-20-24
AC/DC Power Supply - 1 Output - 24V@0.92A - 22.08W - Medical
EMZA6R3ADA102MHA0G
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 600mA 2000h 105°C Automotive T/R
1794070000
Conn Jumper M 41 POS ST
4414L3
Tubeaxial Fan - 24VDC - Square 119mm L x 119mm H - Ball Bearing - 59.0CFM (1.65m³/min) - 3...