MCP602-I/P
Microchip TechnologyOp Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP602-I/P
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Package Type:
TUBE
Manufacturer Type:
Low Power Amplifier
Maximum Input Offset Voltage:
2@5.5V mV
Maximum Input Bias Current:
0.00006@5.5V@85C uA
Family:
MCP602
Maximum Operating Supply Voltage:
6 V
Maximum Input Offset Current:
0.000001(Typ)@5.5V uA
Dimension:
9.27 x 6.35 x 3.3 mm
Maximum Dual Supply Voltage:
N/R
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube
Search Keywords:
MCP602IP
Different packaging options available. See Alternatives
IN STOCK:
2,160
Can Ship immediately
Minimum Order:
60
Multiple:
60
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
60
$0.665
$39.900
300
$0.605
$181.500
540
$0.598
$322.920
1,020
$0.595
$606.900
2,520
$0.592
$1,491.840
5,040
$0.589
$2,968.560
7,500
$0.586
$4,395.000
10,020
+
$0.583
$5,841.660
DOWNLOADS