Alternative Packaging
MCP6009-E/SL by microchip technology
Image is representational - see manufacturer specifications
Microchip Technology Authorized Distributor

MCP6009-E/SL

Operational Amplifier, 4 Func, 1600uV Offset-Max, CMOS, PDSO14 ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MCP6009-E/SL is a low-power, general-purpose operational amplifier (op amp) designed for a wide range of applications. Its low quiescent current consumption of only 100 microamps makes it ideal for battery-powered devices and other low-power applications.This op amp offers a high gain bandwidth product of 1 MHz, ensuring accurate amplification of signals across a wide frequency range. It also features a rail-to-rail input and output swing, allowing for maximum utilization of the available supply voltage.The MCP6009-E/SL is characterized by a low offset voltage, ensuring precise and accurate signal amplification. Additionally, it offers a unity-gain stability, making it suitable for various amplification and buffering tasks.This op amp is housed in a small outline IC (SOIC) package, allowing for easy integration into designs with space constraints. It operates from a single supply voltage ranging from 1.8V to 6.0V, providing flexibility in power supply options.Overall, the MCP6009-E/SL is a versatile and efficient operational amplifier that delivers excellent performance in a wide range of low-power applications. Its low quiescent current, high gain bandwidth product, and small form factor make it an ideal choice for designers seeking high-quality amplification solutions.

Search Keywords: MCP6009ESL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6009-E/SL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542330001
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
57
Package Type:
TUBE

FREQUENTLY ASKED QUESTIONS

Is MCP6009-E/SL RoHS compliant?

Yes, MCP6009-E/SL is RoHS compliant.

What is the lead time for MCP6009-E/SL?

The standard lead time for MCP6009-E/SL is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  Different packaging options available.  See Alternatives

IN STOCK: 37

Can Ship immediately

Buy all 37 in-stock or the regular minimum order quantity of 114

Manufacturer Stock: 27,888   can ship 11/30/26

Stock lot only: 37

Minimum Order Quantity: 114

Multiple: 57

Factory Lead-Time 9 Weeks can ship 1/19/27  

Price (USD)

Qty
Unit Price
1
$0.3176
114
$0.2887
513
$0.2666
1,026
$0.2659
2,508
$0.2568
5,016
$0.2478
7,524
$0.2472
10,032
$0.2466
25,023 +
$0.2395

Tools/3D Models

Product Guides