MCP1701AT-3302I/MB
Microchip TechnologyLDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP1701AT-3302I/MB
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Package Type:
REEL
Accuracy:
±2 %
Function:
LDO
Maximum Dropout Voltage @ Current:
0.7@150mA V
Dimension:
4.5 x 2.5 x 1.5 mm
Junction to Case:
N/A
Junction to Ambient:
52(Typ) °C/W
Family:
MCP1701A
Load Regulation:
2.72 %
Line Regulation:
0.3 %
Maximum Input Voltage:
10 V
The MCP1701AT-3302I/MB is a low-dropout (LDO) regulator manufactured by Microchip Technology. It provides a positive voltage output of 3.3V with a maximum current rating of 0.15A. The regulator comes in a 4-pin (3+Tab) SOT-89 package, which is suitable for surface mount applications. It is supplied in tape and reel packaging for easy handling and automated assembly processes. This LDO regulator ensures high efficiency and stable voltage output, making it ideal for various electronic devices and applications.
Search Keywords:
MCP1701AT3302IMB
IN STOCK:
4,000
Can Ship immediately
Manufacturer Stock:
2,000
can ship
8/12/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
can ship
11/15/24
Quantity
Unit Price
Ext. Price
1,000
$0.616
$616.000
3,000
$0.576
$1,728.000
5,000
$0.567
$2,835.000
8,000
$0.558
$4,464.000
10,000
$0.550
$5,500.000
15,000
$0.542
$8,130.000
25,000
+
$0.534
$13,350.000
DOWNLOADS