Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
LP2951-03YM
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
2500
Package Type:
TUBE
Dimension:
4.93 x 3.94 x 1.48 mm
Junction to Ambient:
160 °C/W
Junction to Case:
N/A
Accuracy:
±1 %
Maximum Dropout Voltage @ Current:
0.08@100uA,0.45@100mA V
Function:
LDO
Family:
LP2951
Line Regulation:
0.2 %
Load Regulation:
0.2 %
Maximum Input Voltage:
N/A
LDO Regulator Pos 5V 0.1A Automotive 8-Pin SOIC N Tube
Search Keywords:
LP295103YM
Different packaging options available. See Alternatives
IN STOCK:
1,140
Can Ship immediately
Manufacturer Stock:
7,410
can ship
8/12/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
7 Weeks
can ship
9/13/24
Quantity
Unit Price
Ext. Price
95
$0.823
$78.185
285
$0.819
$233.415
570
$0.815
$464.550
1,045
$0.811
$847.495
2,565
$0.807
$2,069.955
5,035
$0.803
$4,043.105
7,505
$0.799
$5,996.495
10,070
+
$0.795
$8,005.650
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![640456-3](https://www.masterelectronics.com/images/parts/largeimages/10459724.jpg)
640456-3
03P MTA100 HDR ASSY F/L SQ STR
![747840-4](https://www.masterelectronics.com/images/parts/largeimages/10489032.jpg)
747840-4
09 MSFL PLUG RA 318 (IN,FM,BL)
![3314J-1-254E](https://www.masterelectronics.com/images/parts/largeimages/10720251.jpg)
3314J-1-254E
Res Cermet Trimmer 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J...
![KT11P3SM34LFS](https://www.masterelectronics.com/images/parts/largeimages/11120843.jpg)
KT11P3SM34LFS
Full SMT Top & Side Actuated Sealed Tact Switch
![ERJ-6ENF1002V](https://www.masterelectronics.com/images/parts/largeimages/44461139.jpg)
ERJ-6ENF1002V
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R