DSPIC33FJ64MC706AT-I/PT
Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 53 I/O - 64KB (64K x 8) FLASH - 16K x 8 RAM - Revision Level - 3 to 3.6V - 64-TQFP (10x10) - T&R. ...
DESCRIPTION
The DSPIC33FJ64MC706AT-I/PT from MICROCHIP TECH. is dsPIC 33F family 64-Pin TQFP high-performance, 16-bit digital signal controller. The DSPIC33FJ64MC706AT-I/PT microcontroller has 64KB (64K x 8) FLASH program memory, 16K x 8 RAM size, 53 I/O general-purpose I/O pins and 16-channel 10-bit/12-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum speed of 40 MIPs with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 85°C.
Search Keywords: DSPIC33FJ64MC706ATIPT
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DSPIC33FJ64MC706AT-I/PT RoHS compliant?
Yes, DSPIC33FJ64MC706AT-I/PT is RoHS compliant.
What is the lead time for DSPIC33FJ64MC706AT-I/PT?
The standard lead time for DSPIC33FJ64MC706AT-I/PT is approximately 29 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 300
Factory Lead-Time 29 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
