DSC1101DM2-012.0000
Microchip TechnologyCMOS Oscillator - 12 MHz ±25ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSC1101DM2-012.0000
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Package Type:
TUBE
Load Capacitance:
15 pF
Minimum Operating Supply Voltage:
2.25 V
Maximum Symmetry:
55 %
Frequency Aging:
±5 ppm/(1st) Year
Mounting:
Surface Mount
Frequency Stability:
±25 ppm
Dimension:
2.5 x 2 x 0.83 mm
Family:
N/A
Maximum Operating Supply Voltage:
3.6 V
Operating Temperature:
-55 to 125 °C
CMOS Oscillator - 12 MHz ±25ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C
Search Keywords:
DSC1101DM20120000
IN STOCK:
840
Can Ship immediately
Manufacturer Stock:
140
can ship
8/12/24
MOQ for In Stock Qty:
140
MOQ for out of Stock Qty:
140
Multiple:
140
Factory Lead-Time
6 Weeks
can ship
9/9/24
Quantity
Unit Price
Ext. Price
140
$1.477
$206.780
280
$1.461
$409.080
420
$1.454
$610.680
560
+
$1.446
$809.760
DOWNLOADS