ATSAM4E16CB-AN
Microchip TechnologyMCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin LQFP - Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ATSAM4E16CB-AN
RoHS:
Unknown
HTS:
8542310001
ECCN:
5A992.c
Package Type:
TRAY
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin LQFP - Tray
Search Keywords:
ATSAM4E16CBAN
IN STOCK:
285
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$9.38
$46.900
25
$8.46
$211.500
90
$8.01
$720.900
180
$7.70
$1,386.000
270
$7.59
$2,049.300
540
$7.47
$4,033.800
1,080
+
$7.36
$7,948.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ATSAM4E16CA-AU
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin LQFP - Tray
5747832-6
09 MSFL PLUG RA 590 (SL,FM,BL)
770997-1
Rectangular Connector - Commercial MATE-N-LOK Series - 4 Contacts - Plug, 5.08 mm - Throug...
CTX25-2P-R
General Purpose Inductor, 24.79Uh, 20%, 2 Element, Iron-Core, Smd, 3535