AT89C51ED2-SLSUM
Microchip TechnologyMCU - 8-bit 8051 CISC - 64KB Flash - EEPROM - 3.3V/5V - 44-Pin PLCC - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT89C51ED2-SLSUM
RoHS:
Yes
HTS:
8542310001
COO:
TH
ECCN:
3A991.a.2
Package Type:
TUBE
ADC Resolution:
N/A
Program Memory Size:
64 KB
Operating Temperature:
-40 to 85 °C
RAM Size:
2 KB
Number of Programmable I/Os:
32
Program Memory Type:
Flash
High performance CMOS Flash version of the 80C51 CMOS single-chip 8-bit microcontroller with a 64-KB flash memory block for code and for data, and 2048 bytes of EEPROM for nonvolatile data storage. The flash memory can be programmed in parallel or serial mode using the ISP capability or using software. The programming voltage is internally generated from the standard VCC pin.
Search Keywords:
AT89C51ED2SLSUM
IN STOCK:
470
Can Ship immediately
Manufacturer Stock:
7,938
can ship
8/12/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
9/6/24
Quantity
Unit Price
Ext. Price
5
$10.19
$50.950
27
$9.16
$247.320
54
$8.83
$476.820
108
$8.35
$901.800
270
$8.31
$2,243.700
513
$8.27
$4,242.510
1,026
+
$8.23
$8,443.980
DOWNLOADS