AT24C64D-SSHM-T
Microchip TechnologyEEPROM - Serial-I²C - 64Kbit (8K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin - SOIC - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT24C64D-SSHM-T
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
REEL
Data Retention:
100(Min) Year
The Atmel® AT24C64D provides 65,536-bits of Serial Electrically Erasable and Programmable Read-Only Memory (EEPROM) organized as 8,192 words of 8 bits each. The device’s cascading feature allows up to eight devices to share a common 2-wire bus. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The devices are available in space-saving 8-lead JEDEC SOIC, 8-lead TSSOP, 8-pad UDFN, 8-pad XDFN, 8-ball VFBGA, and 4-ball/5-ball/6-ball WLCSP packages. In addition, this device operates from 1.7V to 5.5V.
Search Keywords:
AT24C64DSSHMT
Different packaging options available. See Alternatives
IN STOCK:
14,000
Can Ship immediately
Manufacturer Stock:
708,000
can ship
8/12/24
Minimum Order:
1000
Factory Lead-Time
4 Weeks
can ship
8/26/24
Quantity
Unit Price
Ext. Price
1,000
$0.3970
$397.000
4,000
$0.3709
$1,483.600
8,000
$0.3654
$2,923.200
12,000
$0.3599
$4,318.800
16,000
$0.3545
$5,672.000
28,000
$0.3492
$9,777.600
52,000
+
$0.3439
$17,882.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS