AT24C32D-XHM-B
Microchip TechnologyEEPROM - Serial-I²C - 32Kbit (4K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AT24C32D-XHM-B
RoHS:
Yes
HTS:
8542320051
COO:
PH
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
TUBE
Data Retention:
100 Year
The AT24C32D-XHM-B is a high-performance EEPROM (Electrically Erasable Programmable Read-Only Memory) designed for automotive applications. It operates on a Serial-I²C interface, making it easy to integrate into various systems. With a capacity of 32Kbits (4K x 8), it offers ample storage space for critical data. This Microchip Technology chip is compatible with different voltage levels - 1.8V, 2.5V, 3.3V, and 5V, providing flexibility in power supply options. Its automotive-grade construction ensures superior durability and reliability in demanding environments. The chip comes in an 8-Pin TSSOP package, which facilitates straightforward PCB (Printed Circuit Board) placement. It is supplied in a tube packaging for added protection during transportation and storage. Overall, the AT24C32D-XHM-B is an excellent choice for automotive applications that require efficient, high-capacity EEPROM storage with reliable performance.
Search Keywords:
AT24C32DXHMB
Different packaging options available. See Alternatives
IN STOCK:
2,600
Can Ship immediately
Manufacturer Stock:
15,500
can ship
8/12/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
8/23/24
Quantity
Unit Price
Ext. Price
100
$0.3814
$38.140
500
$0.3682
$184.100
1,000
$0.3645
$364.500
2,500
$0.3627
$906.750
5,000
$0.3609
$1,804.500
7,500
$0.3591
$2,693.250
10,000
$0.3573
$3,573.000
15,000
+
$0.3555
$5,332.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS