25LC640T-I/SN
Microchip TechnologyEEPROM - Serial SPI - 64Kb (8K x 8) - 3.3V/5V - 2 MHz - 8-Pin SOIC - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
25LC640T-I/SN
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
REEL
Data Retention:
200(Min) Year
The 25LC640T-I/SN is a 64kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
Search Keywords:
25LC640TISN
Different packaging options available. See Alternatives
IN STOCK:
7,278
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.808
$404.000
1,000
$0.775
$775.000
3,300
$0.735
$2,425.500
6,600
$0.724
$4,778.400
9,900
$0.713
$7,058.700
13,200
+
$0.703
$9,279.600
DOWNLOADS