24AA512-I/SN
Microchip TechnologyEEPROM - Serial-I²C - 512Kb (64K x 8) - 1.8/2.5V/3.3V/5V - 8-Pin SOIC - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
24AA512-I/SN
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
5252
Package Type:
TUBE
Data Retention:
200(Min) Year
The MICROCHIP TECH. part 24AA512-I/SN is a high-performance EEPROM that is designed for use in serial communication applications. With a capacity of 512Kb, this chip offers ample storage space for various data. Its Serial-I²C interface enables easy integration with microcontrollers or other devices, allowing for simple and efficient data transfer. This EEPROM operates at a wide range of voltages, from 1.8V to 5V, making it suitable for a variety of power supply configurations. The 8-Pin SOIC package ensures secure and reliable connections, while the tube packaging provides convenient storage and protection. Overall, the 24AA512-I/SN is an excellent choice for applications that require reliable and flexible non-volatile memory solutions.
Search Keywords:
24AA512ISN
Different packaging options available. See Alternatives
IN STOCK:
2,000
Can Ship immediately
Manufacturer Stock:
11,800
can ship
8/12/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
9/6/24
Quantity
Unit Price
Ext. Price
100
$1.74
$174.000
300
$1.68
$504.000
500
$1.65
$825.000
1,000
$1.58
$1,580.000
2,500
$1.55
$3,875.000
5,000
+
$1.53
$7,650.000
DOWNLOADS