RT1760D00000
Heat Sink Passive D3 PAK/TO-268 SMD Copper Tin
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Heat Sink Passive D3 PAK/TO-268 SMD Copper Tin
Search Keywords: RT1760D00000
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mersen/R-Theta
Part No:
RT1760D00000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8542900000
ECCN:
EAR99
Supplier Standard Pack:
1
Device Cooled:
D3 PAK,TO-268
Attachment Method:
Surface Mount
Dimension:
30.99 x 12.7 x 10.2 mm
Thermal Resistance:
N/A
Finish:
Tin
FREQUENTLY ASKED QUESTIONS
Is RT1760D00000 RoHS compliant?
Yes, RT1760D00000 is RoHS compliant.
What is the lead time for RT1760D00000?
The standard lead time for RT1760D00000 is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$0.247
10
$0.242
50
$0.237
100
$0.233
500
$0.228
1,000
$0.223
2,500
+
$0.219
English
中文 / 汉语
Deutsch
Español
Nederlands
