help desk software
CR201003F by meritek electronics
Image is representational - see mfr. specs

CR201003F

Meritek Electronics

Thick Film Chip Resistor - 100K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Thick Film Chip Resistor - 100K ohm (+/-) 1% - 1/16W/0.0625W - 50V - (+/-) 100ppm/°C - -55 to +155 °C - 0402 (1005 Metric) - Tape&Reel

Search Keywords: CR201003F

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Meritek Electronics
Part No:
CR201003F
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
REEL
Resistance Value:
100 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
1 %
Case Size:
0402
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Voltage Rating:
100 V

IN STOCK: 460,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0008
20,000
$0.0007
40,000
$0.0006
80,000 +
$0.0005