VDC-029-00
Solenoid Valve Connectors - Field Wireable - 3 Pole - ISB 11mm - 50V - 10A - LED w/Flyback Diode - PG9 opening ...
DESCRIPTION
The MENCOM part VDC-029-00 is a high-quality solenoid valve connector designed for easy and secure field wireability. With its 3-pole configuration, it provides reliable connections for 11mm ISB solenoid valves. Featuring a maximum voltage rating of 50V and current rating of 10A, this connector is suitable for a wide range of industrial applications. It also includes a convenient LED indicator with a flyback diode for quick visual identification of power status and protection against voltage spikes. The connector is equipped with a PG9 opening, facilitating seamless installation and ensuring a secure and watertight connection. With its exceptional performance and durable build, the MENCOM VDC-029-00 is an ideal choice for demanding solenoid valve wiring requirements.
Search Keywords: VDC02900
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is VDC-029-00 RoHS compliant?
Yes, VDC-029-00 is RoHS compliant.
What is the lead time for VDC-029-00?
The standard lead time for VDC-029-00 is approximately 12 days. In-stock quantities ship from Master Electronics.
IN STOCK: 55
Can Ship immediately
Manufacturer Stock: 422 can ship 9/21/26
Minimum Order Quantity: 5
Factory Lead-Time 12 Weeks can ship 11/30/26
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
