help desk software
CQEM-32 by mencom
Image is representational - see mfr. specs

CQEM-32

Mencom

Standard - CQE series - Male Rectangular Insert - size 77.27 - 32 pin - 16 amp - Crimp

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Standard - CQE series - Male Rectangular Insert - size 77.27 - 32 pin - 16 amp - Crimp

Search Keywords: CQEM32

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mencom
Part No:
CQEM-32
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Rectangular
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
32
Maximum Voltage Rating:
600 V
Maximum Current Rating:
16 A
Operating Temperature:
N/A

IN STOCK: 1

Can Ship immediately

Manufacturer Stock: 102   can ship 6/26/26

Factory Lead-Time 12 Weeks can ship 9/3/26  

Price (USD)

Qty
Unit Price
1
$17.02
5
$16.44
10
$16.04
25
$15.80
50
$15.57
100
$15.15
250 +
$14.96

Tools/3D Models