help desk software
CHI-10L by mencom
Image is representational - see mfr. specs

CHI-10L

Mencom

Standard - Rectangular Base - Bulkhead mount - size 57.27 - Single Latch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Standard - Rectangular Base - Bulkhead mount - size 57.27 - Single Latch

Search Keywords: CHI10L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mencom
Part No:
CHI-10L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Backshells
Shell Size:
N/A
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector Rectangular
Body Material:
Die Cast Aluminum
Dimension:
95.5 x 74mm mm

IN STOCK: 10

Can Ship immediately

Manufacturer Stock: 362   can ship 6/22/26

Factory Lead-Time 12 Weeks can ship 8/31/26  

Price (USD)

Qty
Unit Price
1
$28.59
5
$26.86
10
$25.70
25
$24.98
50
$23.99
100
$23.07
250 +
$22.50

Tools/3D Models