help desk software
MS1238E24B1+6-FHR-2EM by mechatronics
Image is representational - see mfr. specs

MS1238E24B1+6-FHR-2EM

Mechatronics

Tubeaxial Fan - 24VDC - Square 120mm L x 120mm H - Ball - 271.1 CFM (7.59m³/min) - 68.0dB(A) - 5000 RPM - IP68 - 4 Wire Leads. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MECHATRONICS part MS1238E24B1+6-FHR-2EM is a high-performance tubeaxial fan designed for reliable and efficient cooling applications. With a voltage rating of 24VDC, it ensures a stable and consistent airflow. The square shape of 120mm length and 120mm height makes it suitable for a variety of installations and space requirements.Built with ball bearing technology, this fan offers enhanced durability and longevity, allowing it to operate smoothly and quietly for extended periods. It generates an impressive airflow of 271.1 CFM (7.59m³/min), ensuring effective cooling of components and preventing overheating. With a noise level of 68.0dB(A), it maintains quiet operation without compromising performance.Operating at a speed of 5000 RPM, this fan guarantees rapid air circulation and improved heat dissipation, contributing to the efficient functioning of your electronic or industrial equipment. The IP68 rating ensures exceptional protection against dust, water, and other environmental factors, making it suitable for use in demanding environments.Featuring four wire leads, this fan offers easy and convenient installation. With its high-quality construction and reliable performance, the MECHATRONICS MS1238E24B1+6-FHR-2EM is an ideal choice for cooling applications where efficiency and durability are paramount.

Search Keywords: MS1238E24B16FHR2EM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mechatronics
Part No:
MS1238E24B1+6-FHR-2EM
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8205595560
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 111

Can Ship immediately

Factory Lead-Time 22 Weeks

Qty
Unit Price
1
$36.03
5
$34.84
10
$28.19
25
$26.82
50
$25.53
100
$25.41
250 +
$25.28
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides