help desk software
SPU03M-12 by mean well
Image is representational - see mfr. specs

SPU03M-12

MEAN WELL

The SPU03M-12 is a 3W, 12V-input, unregulated DC-DC converter that provides a single 12V output. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SPU03M-12 is a 3W unregulated DC-DC converter designed to convert a nominal 12V input to a 12V output. It operates with a typical efficiency of 86% across an output current range of 25mA to 250mA. This device features 3KVDC input-to-output isolation, a maximum ripple and noise of 50mVp-p, and built-in short circuit protection. Housed in a compact single-in-line package and capable of operating in temperatures from -40°C to +90°C, it is well-suited for various industrial and electronic systems requiring reliable, isolated power conversion.

Search Keywords: SPU03M12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SPU03M-12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 368

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$6.1308
10
$5.8243
20
$5.5331
50 +
$5.2564

Tools/3D Models

Product Guides