SPU03M-05
Mean WellIsolated Module DC/DC Converter - 1 Output - 5V - 600mA - 3W - 10.8 to 13.2 VDC Input - 83% Efficiency - Through Hole. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SPU03M-05
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
The SPU03M-05 is a 3W isolated module DC/DC converter with built-in EMI filter. It accepts 10.8 to 13.2 VDC input and offers output voltage 5V. This converter has short circuit protection. Dimensions of this converter are: 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.5mm x 10.2mm). Operating temperature range is from -40°C to 90°C (with derating).
Search Keywords:
SPU03M05
IN STOCK:
223
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$10.69
$10.690
10
$8.36
$83.600
20
$7.34
$146.800
50
+
$6.70
$335.000
DOWNLOADS