help desk software
SKMW15F-05 by mean well

SKMW15F-05

Mean Well

DC/DC Converter - Isolated Module - 1 Output: 5 V, 3 A - 9 to 36V Input - 15 W - 3 kV - 85% Efficiency - 6-DIP Module - Through Hole. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The SKMW15F-05 from Mean Well USA is through hole mounting DC/DC converter (isolated module) with 1 output: 5 V, 3 A. This DC/DC converter has 9 to 36V input voltage range, 15 W power, 3 kV isolation and 85% efficiency. The SKMW15F-05 comes in 6-DIP module package with dimensions: 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm). Operating temperature range is from -40°C to 85°C (with derating).

Search Keywords: SKMW15F05

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SKMW15F-05
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 81

Can Ship immediately

Qty
Unit Price
1
$23.62
10
$20.56
20
$20.35
50 +
$19.96
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models