SGA25E18-P1J
AC/DC Adapter - Wall Mount
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
DESCRIPTION
AC/DC Adapter - Wall Mount
Search Keywords: SGA25E18P1J
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SGA25E18-P1J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
25 W
Output Voltage:
18 VDC
Output Current:
1.38 A
Ripple & Noise:
80 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, CE, EAC, GS, TUV
Efficiency:
87.5(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.8m (70.9in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
3.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-20 to 60 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
EU Blades
Dimensions L x W x H:
75.5 x 32.0 x 47.5 mm
Dimensions L x W x H(in):
2.98 x 1.26 x 1.87 in
Life Cycle:
Discontinued & Replaced
FREQUENTLY ASKED QUESTIONS
Is SGA25E18-P1J discontinued?
Yes, SGA25E18-P1J from Mean Well is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SGA25E18-P1J?
The recommended replacement for SGA25E18-P1J is NGE18E18-P1J from MEAN WELL, available from Master Electronics.
Is SGA25E18-P1J RoHS compliant?
Yes, SGA25E18-P1J is RoHS compliant.
What is the lead time for SGA25E18-P1J?
The standard lead time for SGA25E18-P1J is approximately 19 weeks. In-stock quantities ship from Master Electronics.
This product is not in stock and cannot be back-ordered
English
中文 / 汉语
Deutsch
Español
Nederlands
