help desk software
SGA25E09-P1J by mean well
Image is representational - see manufacturer specifications
MEAN WELL Authorized Distributor

SGA25E09-P1J

AC/DC Adapter - Wall Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Wall Mount

Search Keywords: SGA25E09P1J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SGA25E09-P1J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
25 W
Output Voltage:
9 VDC
Output Current:
2.77 A
Ripple & Noise:
80 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
VI
CoC Tier:
No
Safety Class:
II
Safety Approvals:
CB, CE, EAC, GS, TUV
Efficiency:
86.5(Typ) %
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.0m (39.4in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
No
Operating Temperature:
-20 to 60 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242Vdc
Input Connector Type:
EU Blades
Dimensions L x W x H:
75.5 x 32.0 x 47.5 mm
Dimensions L x W x H(in):
2.98 x 1.26 x 1.87 in
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is SGA25E09-P1J discontinued?

Yes, SGA25E09-P1J from Mean Well is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces SGA25E09-P1J?

The recommended replacement for SGA25E09-P1J is NGE18E09-P1J from MEAN WELL, available from Master Electronics.

Is SGA25E09-P1J RoHS compliant?

Yes, SGA25E09-P1J is RoHS compliant.

What is the lead time for SGA25E09-P1J?

The standard lead time for SGA25E09-P1J is approximately 19 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered