SGA12U15-P1J
MEAN WELLAC/DC Adapter - Wall Mount - 12 Watts: 15V @ 0.8A - NA Input Blades
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC Adapter - Wall Mount - 12 Watts: 15V @ 0.8A - NA Input Blades
Search Keywords: SGA12U15P1J
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SGA12U15-P1J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack:
1
AC Input Voltage:
90 to 264
AC Input Current - Typical:
Not Specified
CoC Tier:
No
AC Input Current - Maximum:
0.58A
Adapter Color:
Black
Dimension:
62.2 x 27.4 x 45.5 mm
DC Input Voltage:
Not App
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
IN STOCK: 10
Ships today, if you order in
Qty
Unit Price
1
$31.78
10
+
$29.35
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
