help desk software
SD-25B-12 by mean well
Image is representational - see manufacturer specifications
MEAN WELL Authorized Distributor

SD-25B-12

DC/DC Enclosed converter - Input 19-36VDC - Output +12VDC at 2.1A - 25W - 5-Pin - Free air convection. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SD-25B-12 is single output regulated and isolated DC-DC converter with output voltage +12VDC at 2.1A. Input voltage range is from 19 to 36VDC. This DC/DC enclosed converter has I/O isolation of 1.5kVAC and short circuit, overload, over voltage protection. SD-25B-12 has a 2 year factory warranty.

Search Keywords: SD25B12

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
SD-25B-12
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Chassis
Number of Outputs:
1
Family:
SD-25
Dimension:
99 x 97 x 36 mm
Input Voltage:
19 to 36 V

FREQUENTLY ASKED QUESTIONS

Is SD-25B-12 RoHS compliant?

Yes, SD-25B-12 is RoHS compliant.

What is the lead time for SD-25B-12?

The standard lead time for SD-25B-12 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 340

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$26.20
5
$25.00
10
$23.90
20 +
$23.20

Tools/3D Models

Product Guides