PPT-125D
Mean WellAC/DC Power Supply - 3 Outputs - 5V/24V/12V@8.75A/3.13A/0.63A - 126.43W
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC Power Supply - 3 Outputs - 5V/24V/12V@8.75A/3.13A/0.63A - 126.43W
Search Keywords: PPT125D
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PPT-125D
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
127 x 76.2 x 34.6 mm
AC Input Voltage:
90 to 264 V
DC Input Voltage:
127 to 370 V
IN STOCK: 6
Can Ship immediately
Factory Lead-Time 16 Weeks
Qty
Unit Price
1
$50.00
5
$45.97
10
$43.45
20
+
$42.60
English
Chinese
Spanish
