help desk software
P25B13A-R1B by mean well
MEAN WELL Authorized Distributor

P25B13A-R1B

AC/DC Adapter - Desktop

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

AC/DC Adapter - Desktop

Search Keywords: P25B13AR1B

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
P25B13A-R1B
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Current - Maximum:
0.58A
AC Input Voltage:
90 to 264
AC Input Current - Typical:
Not Specified
Adapter Color:
Black
CoC Tier:
No
DC Input Voltage:
135 to 370
Dimension:
108 x 67 x 36 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is P25B13A-R1B discontinued?

Yes, P25B13A-R1B from Mean Well is discontinued (end-of-life September 2017). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces P25B13A-R1B?

The recommended replacement for P25B13A-R1B is GP25B13A-R1B from MEAN WELL, available from Master Electronics.

Is P25B13A-R1B RoHS compliant?

Yes, P25B13A-R1B is RoHS compliant.

What is the lead time for P25B13A-R1B?

The standard lead time for P25B13A-R1B is approximately 19 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models