ODLC-65-1750
Mean WellAC/DC LED Power Supply - Const Curr - 63W - Fixed: 53 Vdc (OC) @ 1,750mA - Dim: 0-10 Vdc/PWM
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC LED Power Supply - Const Curr - 63W - Fixed: 53 Vdc (OC) @ 1,750mA - Dim: 0-10 Vdc/PWM
Search Keywords: ODLC651750
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ODLC-65-1750
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM
Maximum Output Power:
63 W
Output Voltage Range:
46.0 to 62.0 Vdc
Maximum Output Current:
1,750 mA (1.75 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-20 to 85 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 05
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
ODLC-65
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 19
Can Ship immediately
Qty
Unit Price
1
$24.73
10
$22.50
20
$21.07
50
+
$20.44
English
Chinese
Spanish
