NPF-60-54
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 60.48W - Fixed:54 Vdc @ 1,120mA - Dim: No
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
AC/DC LED Power Supply - Const Curr/Volt - 60.48W - Fixed:54 Vdc @ 1,120mA - Dim: No
Search Keywords: NPF6054
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
NPF-60-54
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
60 W
Output Voltage Range:
54.0 Vdc (Nom)
Maximum Output Current:
1,120 mA (1.12 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
305
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 05
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
5 Years
Family:
NPF-60
IN STOCK: 0
Factory Lead-Time 16 Weeks
Qty
Unit Price
1
$26.60
5
$25.30
10
$24.20
20
+
$23.50
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
