help desk software
NPB-1200-48 by mean well
MEAN WELL Authorized Distributor

NPB-1200-48

NPB-1200-48 MEAN WELL AC-DC 57.6 Volt 18 Amp 1210 Watt Power Supply +More! ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The MEAN WELL NPB-1200-48 is a high-performance battery charger designed to meet diverse power needs with efficiency and reliability. Delivering a robust 1200W output, this charger supports a wide range of battery chemistries, including lead-acid, lithium-ion, and LiFePO4, making it an incredibly versatile choice for both industrial and commercial applications. It operates from a universal AC input range of 90-264VAC and offers a maximum output voltage of 48V, ideal for high-capacity battery charging.The NPB-1200-48 features advanced charging algorithms to optimize charging cycles, extend battery life, and ensure safe, fast, and complete charging. Equipped with an intuitive LED display and user-friendly interface, it allows easy configuration and monitoring of charging processes. Safety is a prime focus, with comprehensive protection features including short circuit, over current, over voltage, and over temperature safeguards, ensuring both the battery and charger are protected from potential damage.Compact in design yet robust in construction, this charger is built to withstand challenging environments, boasting high reliability and durability. The MEAN WELL NPB-1200-48 is an ideal solution for a wide array of applications such as e-bikes, energy storage systems, and backup power systems. Its combination of power, efficiency, and protective features make it an essential component in any advanced battery charging setup.

Search Keywords: NPB120048

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
NPB-1200-48
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

FREQUENTLY ASKED QUESTIONS

Is NPB-1200-48 RoHS compliant?

Yes, NPB-1200-48 is RoHS compliant.

What is the lead time for NPB-1200-48?

The standard lead time for NPB-1200-48 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

Factory Lead-Time 19 Weeks

Limited Availability. There is currently no price for this item
Call us to request pricing.

Tools/3D Models

Product Guides