help desk software
NET-50C by mean well
Image is representational - see manufacturer specifications
MEAN WELL Authorized Distributor

NET-50C

AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@5A/2A/0.7A - 50W

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@5A/2A/0.7A - 50W

Search Keywords: NET50C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
NET-50C
Unit of Measure:
Per Each
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
DC Input Voltage:
120 to 370 V
AC Input Voltage:
85 to 264 V
Dimension:
129 x 98 x 38 mm
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is NET-50C discontinued?

Yes, NET-50C from Mean Well is discontinued (end-of-life June 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces NET-50C?

The recommended replacement for NET-50C is RT-50C from MEAN WELL, available from Master Electronics.

Is NET-50C RoHS compliant?

Yes, NET-50C is RoHS compliant.

What is the lead time for NET-50C?

The standard lead time for NET-50C is approximately 19 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides